
RTEN-5150 | |
|---|---|
DigiKey Part Number | RTEN-5150-ND |
Manufacturer | |
Manufacturer Product Number | RTEN-5150 |
Description | LINE FILTER 500VAC/VDC 150A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A 500V 500V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTEN-5150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | 500V | |
Current | 150 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,97000 € | 659,97 € |
| 10 | 644,96400 € | 6 449,64 € |
| Unit Price without VAT: | 659,97000 € |
|---|---|
| Unit Price with VAT: | 791,96400 € |

