
PXF40-48WD15 | |
|---|---|
DigiKey Part Number | 285-PXF40-48WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-48WD15 |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-48WD15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.333A, 1.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,00000 € | 88,00 € |
| 10 | 86,01700 € | 860,17 € |
| 25 | 84,25280 € | 2 106,32 € |
| Unit Price without VAT: | 88,00000 € |
|---|---|
| Unit Price with VAT: | 105,60000 € |

