Isolated Module DC DC Converter 1 Output 3.3V 6A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXE30-24S3P3

DigiKey Part Number
285-PXE30-24S3P3-ND
Manufacturer
Manufacturer Product Number
PXE30-24S3P3
Description
DC DC CONVERTER 3.3V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 6A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXE30-24S3P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,84000 €81,84 €
1077,03200 €770,32 €
2571,49880 €1 787,47 €
5067,68640 €3 384,32 €
Manufacturers Standard Package
Unit Price without VAT:81,84000 €
Unit Price with VAT:98,20800 €