PXE30-PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXE30-12D15

DigiKey Part Number
285-PXE30-12D15-ND
Manufacturer
Manufacturer Product Number
PXE30-12D15
Description
DC DC CONVERTER +/-15V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PXE30-12D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
1A, 1A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189,25000 €89,25 €
1084,45000 €844,50 €
2578,86600 €1 971,65 €
5074,11420 €3 705,71 €
Manufacturers Standard Package
Unit Price without VAT:89,25000 €
Unit Price with VAT:107,10000 €