
PFH500A-28-000-R | |
|---|---|
DigiKey Part Number | 285-PFH500A-28-000-R-ND |
Manufacturer | |
Manufacturer Product Number | PFH500A-28-000-R |
Description | AC/DC CONVERTER 28V 504W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 135 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFH500A-28-000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 135 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 504 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | - | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm) | |
Approval Agency | CE | |
Standard Number | - | |
Line Regulation | 0.15% | |
Load Regulation | 0.1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,30000 € | 233,30 € |
| Unit Price without VAT: | 233,30000 € |
|---|---|
| Unit Price with VAT: | 279,96000 € |

