
PAF450F280-48/T | |
|---|---|
DigiKey Part Number | PAF450F280-48/T-ND |
Manufacturer | |
Manufacturer Product Number | PAF450F280-48/T |
Description | DC DC CONVERTER 48V 450W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 9.5A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAF450F280-48/T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9.5A | |
Power (Watts) | 450 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 4.65" L x 2.40" W x 1.08" H (118.0mm x 61.0mm x 27.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |

