PAF450F280 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAF450F280-24

DigiKey Part Number
PAF450F280-24-ND
Manufacturer
Manufacturer Product Number
PAF450F280-24
Description
DC DC CONVERTER 24V 450W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 19A 200V - 400V Input
Datasheet
 Datasheet
EDA/CAD Models
PAF450F280-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
19A
Power (Watts)
450 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
4.65" L x 2.40" W x 1.08" H (118.0mm x 61.0mm x 27.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.