IQE24007A150V-001-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 70
Unit Price: 79,43000 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 7A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 7A 18V - 36V Input
Industrial Power Supply Product Range Overview Video

IQE24007A150V-001-R

DigiKey Part Number
IQE24007A150V-001-R-ND
Manufacturer
Manufacturer Product Number
IQE24007A150V-001-R
Description
DC DC CONVERTER 15V 105W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 7A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
IQE24007A150V-001-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7A
Power (Watts)
105 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)
Supplier Device Package
Quarter Brick
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes