


IEA48025A025V-007-R | |
|---|---|
DigiKey Part Number | 285-IEA48025A025V-007-R-ND |
Manufacturer | |
Manufacturer Product Number | IEA48025A025V-007-R |
Description | DC DC CONVERTER 2.5V 63W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEA48025A025V-007-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 63 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 53,87013 € | 4 309,61 € |
| Unit Price without VAT: | 53,87013 € |
|---|---|
| Unit Price with VAT: | 64,64416 € |

