
HK50A-12 | |
|---|---|
DigiKey Part Number | HK50A-12-ND |
Manufacturer | |
Manufacturer Product Number | HK50A-12 |
Description | AC/DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.69" L x 1.38" W x 2.83" H (119.1mm x 35.1mm x 71.9mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - |


