
HWS50A-12/ME | |
|---|---|
DigiKey Part Number | 285-HWS50A-12/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS50A-12/ME |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS50A-12/ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.72" L x 3.23" W x 1.24" H (120.0mm x 82.0mm x 31.5mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,70000 € | 77,70 € |
| 10 | 75,31100 € | 753,11 € |
| 25 | 70,54360 € | 1 763,59 € |
| 50 | 67,92280 € | 3 396,14 € |
| Unit Price without VAT: | 77,70000 € |
|---|---|
| Unit Price with VAT: | 93,24000 € |

