
CUS500M1-32/EF | |
|---|---|
DigiKey Part Number | 285-CUS500M1-32/EF-ND |
Manufacturer | |
Manufacturer Product Number | CUS500M1-32/EF |
Description | AC/DC CONVERTER 32V 301W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 32V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS500M1-32/EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 32V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 96% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 153,67875 € | 1 229,43 € |
| Unit Price without VAT: | 153,67875 € |
|---|---|
| Unit Price with VAT: | 184,41450 € |

