
CUS400M-19/X5 | |
|---|---|
DigiKey Part Number | 285-CUS400M-19/X5-ND |
Manufacturer | |
Manufacturer Product Number | CUS400M-19/X5 |
Description | AC/DC CONVERTER 19V 250W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS400M-19/X5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.16 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.04" L x 3.05" W x 1.56" H (128.0mm x 77.5mm x 39.5mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 € | 144,74 € |
| 10 | 140,24200 € | 1 402,42 € |
| 25 | 135,75560 € | 3 393,89 € |
| 50 | 132,39360 € | 6 619,68 € |
| Unit Price without VAT: | 144,74000 € |
|---|---|
| Unit Price with VAT: | 173,68800 € |


