
CSS500-24 | |
---|---|
DigiKey Part Number | 285-CSS500-24-ND |
Manufacturer | |
Manufacturer Product Number | CSS500-24 |
Description | AC/DC CONVERTER 24V 360W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSS500-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 4.70" W x 1.63" H (228.6mm x 119.4mm x 41.4mm) | |
Approval Agency | CE | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 270,06000 € | 270,06 € |
10 | 228,75000 € | 2 287,50 € |
25 | 208,74560 € | 5 218,64 € |
Unit Price without VAT: | 270,06000 € |
---|---|
Unit Price with VAT: | 324,07200 € |