CN-A248-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CN-A248-SERIES

CN100A110-15

DigiKey Part Number
CN100A110-15-ND
Manufacturer
Manufacturer Product Number
CN100A110-15
Description
DC DC CONVERTER 15V 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.7A 60V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN100A110-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
60V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.7A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,43000 €125,43 €
10118,78000 €1 187,80 €
25112,12320 €2 803,08 €
50102,62720 €5 131,36 €
Manufacturers Standard Package
Unit Price without VAT:125,43000 €
Unit Price with VAT:150,51600 €