Isolated Module DC DC Converter 1 Output 5V 2A 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 76V Input
TDK-Lambda CCG Series

CCG10-48-05SR

DigiKey Part Number
285-CCG10-48-05SR-ND
Manufacturer
Manufacturer Product Number
CCG10-48-05SR
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG10-48-05SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, OCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm)
Control Features
Enable, Active Low
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,98000 €30,98 €
1030,72300 €307,23 €
2530,12120 €753,03 €
5028,31400 €1 415,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,98000 €
Unit Price with VAT:37,17600 €