
S25FL127SABNFI103 | |
|---|---|
DigiKey Part Number | 448-S25FL127SABNFI103TR-ND - Tape & Reel (TR) 448-S25FL127SABNFI103CT-ND - Cut Tape (CT) 448-S25FL127SABNFI103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL127SABNFI103 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL127SABNFI103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 3,00100 € | 30,01 € |
| 25 | 2,91240 € | 72,81 € |
| 50 | 2,84540 € | 142,27 € |
| 100 | 2,77820 € | 277,82 € |
| 250 | 2,68976 € | 672,44 € |
| 500 | 2,62352 € | 1 311,76 € |
| 1 000 | 2,55800 € | 2 558,00 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,86400 € |

