
ICS-40730 | |
|---|---|
DigiKey Part Number | 1428-1141-2-ND - Tape & Reel (TR) 1428-1141-1-ND - Cut Tape (CT) 1428-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40730 |
Description | MICROPHONE MEMS ANALOG NC -32DB |
Customer Reference | |
Detailed Description | 25 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-32dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 25 Hz ~ 20 kHz | |
Sensitivity | -32dB @ 94dB SPL | |
S/N Ratio | 74dB | |
Impedance | 750 Ohms | |
Voltage Range | 1.5 V ~ 3.63 V | |
Current - Supply | 285 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.142" (3.60mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,16800 € | 54,20 € |
| 50 | 2,02220 € | 101,11 € |
| 100 | 1,88780 € | 188,78 € |
| 250 | 1,87248 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52982 € | 3 059,64 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,63600 € |











