
EV_ICM-20649 | |
|---|---|
DigiKey Part Number | EV_ICM-20649-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICM-20649 |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | ICM-20649 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer TDK InvenSense | Voltage - Supply 1.71V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part ICM-20649 |
Sensor Type Accelerometer, Gyroscope | Base Product Number |
Sensing Range ±4g, 8g, 16g, 30g ±100dps, 500dps, 2000dps, 4000dps |



