
B72500E8140S160 | |
|---|---|
DigiKey Part Number | 495-4608-2-ND - Tape & Reel (TR) 495-4608-1-ND - Cut Tape (CT) 495-4608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E8140S160 |
Description | VARISTOR 28V 5A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.4 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 33.6 V | |
Current - Surge | 5 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 30 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14400 € | 3,60 € |
| 100 | 0,12330 € | 12,33 € |
| 250 | 0,11352 € | 28,38 € |
| 500 | 0,10762 € | 53,81 € |
| 1 000 | 0,10274 € | 102,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08554 € | 342,16 € |
| 8 000 | 0,08311 € | 664,88 € |
| 12 000 | 0,08189 € | 982,68 € |
| 20 000 | 0,08054 € | 1 610,80 € |
| 28 000 | 0,07975 € | 2 233,00 € |
| 40 000 | 0,07899 € | 3 159,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |






