

B59622A0090A062 | |
---|---|
DigiKey Part Number | 495-B59622A0090A062TR-ND - Tape & Reel (TR) 495-B59622A0090A062CT-ND - Cut Tape (CT) 495-B59622A0090A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59622A0090A062 |
Description | THERMISTOR PTC 220 OHM 25% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59622A0090A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Trip (It) | 40 mA | |
Current - Max | 220 mA | |
Resistance - Initial (Ri) (Min) | 150 Ohms | |
Resistance - Post Trip (R1) (Max) | 220 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
5 | 0,42000 € | 2,10 € |
10 | 0,39900 € | 3,99 € |
25 | 0,37200 € | 9,30 € |
50 | 0,35360 € | 17,68 € |
100 | 0,33690 € | 33,69 € |
500 | 0,30340 € | 151,70 € |
1 000 | 0,29097 € | 290,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,25569 € | 1 022,76 € |
8 000 | 0,24661 € | 1 972,88 € |
12 000 | 0,24165 € | 2 899,80 € |
20 000 | 0,23574 € | 4 714,80 € |
28 000 | 0,23206 € | 6 497,68 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57600 € |