Similar
Similar

VLS3015CX-330M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-330M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-330M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-330M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-330M-H |
Description | FIXED IND 33UH 580MA 888 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 580 mA 888mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-330M-H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 888mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3015 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3015BTA-330M | Bourns Inc. | 912 | 118-SRN3015BTA-330MCT-ND | 0,34000 € | Similar |
| SRN3015C-330M | Bourns Inc. | 2 024 | 118-SRN3015C-330MCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,15790 € | 15,79 € |
| 250 | 0,14612 € | 36,53 € |
| 500 | 0,13776 € | 68,88 € |
| 1 000 | 0,12988 € | 129,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11896 € | 237,92 € |
| 4 000 | 0,11217 € | 448,68 € |
| 6 000 | 0,10839 € | 650,34 € |
| 10 000 | 0,10380 € | 1 038,00 € |
| 14 000 | 0,10089 € | 1 412,46 € |
| 20 000 | 0,09789 € | 1 957,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |




