
VLS3010ET-150M | |
|---|---|
DigiKey Part Number | 445-6651-2-ND - Tape & Reel (TR) 445-6651-1-ND - Cut Tape (CT) 445-6651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3010ET-150M |
Description | FIXED IND 15UH 480MA 612MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 480 mA 612mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010ET-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 612mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,15090 € | 15,09 € |
| 1 000 | 0,12405 € | 124,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11931 € | 238,62 € |
| 4 000 | 0,11249 € | 449,96 € |
| 6 000 | 0,10869 € | 652,14 € |
| 10 000 | 0,10409 € | 1 040,90 € |
| 14 000 | 0,10117 € | 1 416,38 € |
| 20 000 | 0,09817 € | 1 963,40 € |
| 50 000 | 0,09087 € | 4 543,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

