
VLM10555T-R70M120-3 | |
|---|---|
DigiKey Part Number | 445-VLM10555T-R70M120-3TR-ND - Tape & Reel (TR) 445-VLM10555T-R70M120-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLM10555T-R70M120-3 |
Description | FIXED IND 700NH 12A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 700 nH Shielded Drum Core, Wirewound Inductor 12 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM10555T-R70M120-3 Models |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.417" L x 0.413" W (10.60mm x 10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-R68M-HZR | TDK | 941 | 445-SPM10054T-R68M-HZRCT-ND | 1,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,18200 € | 21,82 € |
| 100 | 1,79390 € | 179,39 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,18000 € |

