VLF3012ST-6R8MR78 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 3 447
Unit Price: 0,22000 €
Datasheet

Similar


TDK Corporation
In Stock: 2 426
Unit Price: 0,41000 €
Datasheet
VLF3012S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF3012ST-6R8MR78

DigiKey Part Number
445-4203-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF3012ST-6R8MR78
Description
FIXED IND 6.8UH 780MA 220MOHM SM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 780 mA 220mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF3012ST-6R8MR78 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes