
VLCF4020T-150MR68 | |
|---|---|
DigiKey Part Number | 445-3187-2-ND - Tape & Reel (TR) 445-3187-1-ND - Cut Tape (CT) 445-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-150MR68 |
Description | FIXED IND 15UH 680MA 303MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 680 mA 303mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-150MR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 303mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,28450 € | 28,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23865 € | 238,65 € |
| 2 000 | 0,22503 € | 450,06 € |
| 3 000 | 0,21744 € | 652,32 € |
| 5 000 | 0,20823 € | 1 041,15 € |
| 7 000 | 0,20239 € | 1 416,73 € |
| 10 000 | 0,19639 € | 1 963,90 € |
| 25 000 | 0,18228 € | 4 557,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

