
TMS252012ALM-1R0MTAA | |
|---|---|
DigiKey Part Number | 445-TMS252012ALM-1R0MTAATR-ND - Tape & Reel (TR) 445-TMS252012ALM-1R0MTAACT-ND - Cut Tape (CT) 445-TMS252012ALM-1R0MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS252012ALM-1R0MTAA |
Description | FIXED IND 1UH 3.7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMS252012ALM-1R0MTAA Models |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,27120 € | 27,12 € |
| 1 000 | 0,22301 € | 223,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19928 € | 597,84 € |
| 6 000 | 0,18793 € | 1 127,58 € |
| 9 000 | 0,18159 € | 1 634,31 € |
| 15 000 | 0,17393 € | 2 608,95 € |
| 21 000 | 0,16906 € | 3 550,26 € |
| 30 000 | 0,16562 € | 4 968,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

