
SLF7045T-471MR31-H | |
|---|---|
DigiKey Part Number | 445-SLF7045T-471MR31-HTR-ND - Tape & Reel (TR) 445-SLF7045T-471MR31-HCT-ND - Cut Tape (CT) 445-SLF7045T-471MR31-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-471MR31-H |
Description | INDUCTORS FOR POWER CIRCUITS, FO |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 310 mA 1.8Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-471MR31-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,59720 € | 14,93 € |
| 50 | 0,56300 € | 28,15 € |
| 100 | 0,53090 € | 53,09 € |
| 250 | 0,49116 € | 122,79 € |
| 500 | 0,46308 € | 231,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44539 € | 445,39 € |
| 2 000 | 0,42001 € | 840,02 € |
| 3 000 | 0,40585 € | 1 217,55 € |
| 5 000 | 0,38871 € | 1 943,55 € |
| 7 000 | 0,37783 € | 2 644,81 € |
| 10 000 | 0,36664 € | 3 666,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

