Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B016GTKDWBA0ESA0

DigiKey Part Number
445-181974-ND
Manufacturer
Manufacturer Product Number
SDE1B016GTKDWBA0ESA0
Description
SSD 16GB 2.5" PSLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
430MB/s
Manufacturer
TDK
Speed - Write
325MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
600mA
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25/06/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1253,70000 €253,70 €
Manufacturers Standard Package
Unit Price without VAT:253,70000 €
Unit Price with VAT:304,44000 €