
PC95EL18X7.3-Z | |
|---|---|
DigiKey Part Number | 445-180860-ND |
Manufacturer | |
Manufacturer Product Number | PC95EL18X7.3-Z |
Description | FERRITE CORE EL 4.76UH PCS95 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core EL Type 0.709" (18.00mm) Length 0.567" (14.40mm) Width Diameter 0.144" (3.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | EL | |
Supplier Device Package | EL 18 x 7.3 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 4.76 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.54 | |
Effective Length (le) mm | 44.3 | |
Effective Area (Ae) mm² | 23.8 | |
Minimum Core Cross Section (Amin) mm² | 43.0 | |
Effective Magnetic Volume (Ve) mm³ | 1050.0 | |
Finish | Uncoated | |
Height | 0.144" (3.65mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.567" (14.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,10960 € | 27,74 € |
| 40 | 1,01975 € | 40,79 € |
| 80 | 0,89550 € | 71,64 € |
| 230 | 0,72261 € | 166,20 € |
| 450 | 0,65122 € | 293,05 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |


