
PC47EI30-Z | |
|---|---|
DigiKey Part Number | 445-181472-ND |
Manufacturer | |
Manufacturer Product Number | PC47EI30-Z |
Description | FERRITE CORE E 4.69UH PCS47 1SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core E Type 1.181" (30.00mm) Length 0.421" (10.70mm) Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 4.69 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.522 | |
Effective Length (le) mm | 58.0 | |
Effective Area (Ae) mm² | 111.0 | |
Effective Magnetic Volume (Ve) mm³ | 6440.0 | |
Finish | Uncoated | |
Length | 1.181" (30.00mm) | |
Width | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,76520 € | 44,13 € |
| 50 | 1,54900 € | 77,45 € |
| 240 | 1,13658 € | 272,78 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,63600 € |

