
NTCGS103JF103HT8 | |
|---|---|
DigiKey Part Number | 445-NTCGS103JF103HT8TR-ND - Tape & Reel (TR) 445-NTCGS103JF103HT8CT-ND - Cut Tape (CT) 445-NTCGS103JF103HT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS103JF103HT8 |
Description | NTC,10K,3%,0402,150C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05700 € | 5,70 € |
| 500 | 0,04920 € | 24,60 € |
| 1 000 | 0,04643 € | 46,43 € |
| 5 000 | 0,04106 € | 205,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04518 € | 451,80 € |
| 20 000 | 0,04331 € | 866,20 € |
| 30 000 | 0,04229 € | 1 268,70 € |
| 50 000 | 0,04107 € | 2 053,50 € |
| 70 000 | 0,04032 € | 2 822,40 € |
| 100 000 | 0,03955 € | 3 955,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

