
NTCG103JF103HT1A | |
---|---|
DigiKey Part Number | 445-NTCG103JF103HT1ATR-ND - Tape & Reel (TR) 445-NTCG103JF103HT1ACT-ND - Cut Tape (CT) 445-NTCG103JF103HT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JF103HT1A |
Description | NTC,10K,3%,0402,125C,ECO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
5 | 0,06000 € | 0,30 € |
10 | 0,05500 € | 0,55 € |
25 | 0,04960 € | 1,24 € |
50 | 0,04600 € | 2,30 € |
100 | 0,04290 € | 4,29 € |
500 | 0,03684 € | 18,42 € |
1 000 | 0,03469 € | 34,69 € |
5 000 | 0,03054 € | 152,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,03372 € | 337,20 € |
20 000 | 0,03228 € | 645,60 € |
30 000 | 0,03149 € | 944,70 € |
50 000 | 0,03055 € | 1 527,50 € |
70 000 | 0,02997 € | 2 097,90 € |
100 000 | 0,02937 € | 2 937,00 € |
250 000 | 0,02796 € | 6 990,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |