


NLCV25T-6R8M-EFR | |
|---|---|
DigiKey Part Number | 445-17099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLCV25T-6R8M-EFR |
Description | FIXED IND 6.8UH 390MA 1.104 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 390 mA 1.104Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-6R8M-EFR Models |
Category | DC Resistance (DCR) 1.104Ohm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08460 € | 169,20 € |
| Unit Price without VAT: | 0,08460 € |
|---|---|
| Unit Price with VAT: | 0,10152 € |

