


MPZ1608S101ATAH0 | |
|---|---|
DigiKey Part Number | 445-MPZ1608S101ATAH0TR-ND - Tape & Reel (TR) 445-MPZ1608S101ATAH0CT-ND - Cut Tape (CT) 445-MPZ1608S101ATAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S101ATAH0 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S101ATAH0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02812 € | 7,03 € |
| 500 | 0,02504 € | 12,52 € |
| 1 000 | 0,02219 € | 22,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01791 € | 71,64 € |
| 8 000 | 0,01552 € | 124,16 € |
| 12 000 | 0,01420 € | 170,40 € |
| 20 000 | 0,01394 € | 278,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |











