
MMZ1608SHE471ATD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608SHE471ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608SHE471ATD25CT-ND - Cut Tape (CT) 445-MMZ1608SHE471ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608SHE471ATD25 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,10000 € | 10,00 € |
| 250 | 0,08548 € | 21,37 € |
| 500 | 0,07548 € | 37,74 € |
| 1 000 | 0,06621 € | 66,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04812 € | 192,48 € |
| 8 000 | 0,04781 € | 382,48 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

