
MLG1005S9N1JT000 | |
---|---|
DigiKey Part Number | 445-3058-2-ND - Tape & Reel (TR) 445-3058-1-ND - Cut Tape (CT) 445-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S9N1JT000 |
Description | FIXED IND 9.1NH 500MA 300MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 500 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S9N1JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 9.1 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06300 € | 0,63 € |
100 | 0,05120 € | 5,12 € |
1 000 | 0,04213 € | 42,13 € |
5 000 | 0,03674 € | 183,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,03534 € | 353,40 € |
20 000 | 0,03332 € | 666,40 € |
30 000 | 0,03220 € | 966,00 € |
50 000 | 0,03084 € | 1 542,00 € |
70 000 | 0,02997 € | 2 097,90 € |
100 000 | 0,02908 € | 2 908,00 € |
250 000 | 0,02713 € | 6 782,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |