
MLG0402Q22NJT000 | |
|---|---|
DigiKey Part Number | 445-9480-2-ND - Tape & Reel (TR) 445-9480-1-ND - Cut Tape (CT) 445-9480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0402Q22NJT000 |
Description | FIXED IND 22NH 130MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 130 mA 3.2Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402Q22NJT000 Models |
Category | DC Resistance (DCR) 3.2Ohm Max |
Mfr | Q @ Freq 3 @ 100MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,01870 € | 1,87 € |
| 1 000 | 0,01540 € | 15,40 € |
| 5 000 | 0,01343 € | 67,15 € |
| 10 000 | 0,01267 € | 126,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01171 € | 234,20 € |
| 40 000 | 0,01104 € | 441,60 € |
| 60 000 | 0,01067 € | 640,20 € |
| 100 000 | 0,01022 € | 1 022,00 € |
| 140 000 | 0,00993 € | 1 390,20 € |
| 200 000 | 0,00964 € | 1 928,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

