
| MHQ1005P5N1BT000 | |
|---|---|
| DigiKey Part Number | 445-MHQ1005P5N1BT000TR-ND - Tape & Reel (TR) 445-MHQ1005P5N1BT000CT-ND - Cut Tape (CT) 445-MHQ1005P5N1BT000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MHQ1005P5N1BT000 | 
| Description | FIXED IND 5.1NH 800MA 120MOHM SM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5.1 nH Unshielded Multilayer Inductor 800 mA 120mOhm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MHQ1005P5N1BT000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 5.1 nH | |
| Tolerance | ±0.1nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 120mOhm Max | |
| Q @ Freq | 23 @ 250MHz | |
| Frequency - Self Resonant | 4.5GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,11000 € | 0,11 € | 
| 10 | 0,09200 € | 0,92 € | 
| 100 | 0,07580 € | 7,58 € | 
| 1 000 | 0,06230 € | 62,30 € | 
| 5 000 | 0,05434 € | 271,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,05226 € | 522,60 € | 
| 20 000 | 0,04928 € | 985,60 € | 
| 30 000 | 0,04762 € | 1 428,60 € | 
| 50 000 | 0,04561 € | 2 280,50 € | 
| 70 000 | 0,04433 € | 3 103,10 € | 
| 100 000 | 0,04302 € | 4 302,00 € | 
| Unit Price without VAT: | 0,11000 € | 
|---|---|
| Unit Price with VAT: | 0,13200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France