
KMZ1608SHR102ATD25 | |
|---|---|
DigiKey Part Number | 445-175006-2-ND - Tape & Reel (TR) 445-175006-1-ND - Cut Tape (CT) 445-175006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608SHR102ATD25 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06860 € | 6,86 € |
| 250 | 0,06348 € | 15,87 € |
| 500 | 0,05984 € | 29,92 € |
| 1 000 | 0,05642 € | 56,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05116 € | 204,64 € |
| 8 000 | 0,04823 € | 385,84 € |
| 12 000 | 0,04660 € | 559,20 € |
| 20 000 | 0,04463 € | 892,60 € |
| 28 000 | 0,04338 € | 1 214,64 € |
| 40 000 | 0,04209 € | 1 683,60 € |
| 100 000 | 0,03896 € | 3 896,00 € |
| 200 000 | 0,03753 € | 7 506,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |


