Direct
Similar
Similar
Similar
Similar

FK26X7R1H225KR006 | |
|---|---|
DigiKey Part Number | FK26X7R1H225KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X7R1H225KR006 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1H225KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1H225KRT06 | TDK | 15 459 | 445-173378-1-ND | 0,47000 € | Direct |
| FG20X7R2A225KRT06 | TDK | 933 | 445-173298-1-ND | 0,88000 € | Similar |
| FG22X7R1H225KNT06 | TDK | 3 997 | 445-173320-1-ND | 0,91000 € | Similar |
| FG22X7R2A225KNT06 | TDK | 9 500 | 445-180827-1-ND | 1,28000 € | Similar |
| FG26X7S2A225KRT06 | TDK | 5 781 | 445-173459-1-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16110 € | 322,20 € |
| Unit Price without VAT: | 0,16110 € |
|---|---|
| Unit Price with VAT: | 0,19332 € |




