
FK24C0G1H822JN006 | |
|---|---|
DigiKey Part Number | FK24C0G1H822JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24C0G1H822JN006 |
Description | CAP CER 8200PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24C0G1H822JN006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08792 € | 175,84 € |
| Unit Price without VAT: | 0,08792 € |
|---|---|
| Unit Price with VAT: | 0,10550 € |

