
FG24X7R2E103KNT06 | |
|---|---|
DigiKey Part Number | 445-173384-1-ND - Cut Tape (CT) 445-173384-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E103KNT06 |
Description | CAP CER 10000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E103KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,08046 € | 40,23 € |
| 1 000 | 0,07359 € | 73,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06601 € | 132,02 € |
| 4 000 | 0,06149 € | 245,96 € |
| 6 000 | 0,05923 € | 355,38 € |
| 10 000 | 0,05672 € | 567,20 € |
| 14 000 | 0,05526 € | 773,64 € |
| 20 000 | 0,05385 € | 1 077,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

