Upgrade
Upgrade
Similar
Parametric Equivalent

FG20X7R1E335KNT06 | |
|---|---|
DigiKey Part Number | FG20X7R1E335KNT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R1E335KNT06 |
Description | CAP CER 3.3UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1E335KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1H335KNT06 | TDK | 1 155 | 445-181745-1-ND | 1,04000 € | Upgrade |
| FG26X7R1H335KRT06 | TDK | 1 299 | 445-173440-1-ND | 0,71000 € | Upgrade |
| FG26X7S2A335KRT06 | TDK | 239 | 445-173460-1-ND | 0,82000 € | Similar |
| FK20X7R1E335KN000 | TDK | 456 | 445-FK20X7R1E335KN000-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,19486 € | 292,29 € |
| Unit Price without VAT: | 0,19486 € |
|---|---|
| Unit Price with VAT: | 0,23383 € |




