Parametric Equivalent

FA28C0G2E561JNU00 | |
|---|---|
DigiKey Part Number | FA28C0G2E561JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E561JNU00 |
Description | CAP CER 560PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E561JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2E561JNU06 | TDK | 1 250 | 445-180764-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10480 € | 52,40 € |
| Unit Price without VAT: | 0,10480 € |
|---|---|
| Unit Price with VAT: | 0,12576 € |


