
CGA2B3X7R1E154M050BB | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1E154M050BBTR-ND - Tape & Reel (TR) 445-CGA2B3X7R1E154M050BBCT-ND - Cut Tape (CT) 445-CGA2B3X7R1E154M050BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E154M050BB |
Description | CAP CER 0.15UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E154M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1 000 | 0,03315 € | 33,15 € |
| 2 500 | 0,02923 € | 73,08 € |
| 5 000 | 0,02688 € | 134,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02423 € | 242,30 € |
| 20 000 | 0,02269 € | 453,80 € |
| 30 000 | 0,02191 € | 657,30 € |
| 50 000 | 0,02105 € | 1 052,50 € |
| 70 000 | 0,02055 € | 1 438,50 € |
| 100 000 | 0,02007 € | 2 007,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

