
DPX167125DT-8197B1 | |
|---|---|
DigiKey Part Number | 445-DPX167125DT-8197B1TR-ND - Tape & Reel (TR) 445-DPX167125DT-8197B1CT-ND - Cut Tape (CT) 445-DPX167125DT-8197B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX167125DT-8197B1 |
Description | 2.4-2.5GHz W-LAN&BT/5-7GHz W-LAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 26.30dB | |
High Band Attenuation (min / max dB) | 20.00dB / 24.20dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,19780 € | 19,78 € |
| 250 | 0,18664 € | 46,66 € |
| 500 | 0,17866 € | 89,33 € |
| 1 000 | 0,17114 € | 171,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16050 € | 642,00 € |
| 8 000 | 0,15405 € | 1 232,40 € |
| 12 000 | 0,15046 € | 1 805,52 € |
| 20 000 | 0,14609 € | 2 921,80 € |
| 28 000 | 0,14332 € | 4 012,96 € |
| 40 000 | 0,14047 € | 5 618,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |











