
CNA6P4NP02J333J250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P4NP02J333J250AETR-ND - Tape & Reel (TR) 445-CNA6P4NP02J333J250AECT-ND - Cut Tape (CT) 445-CNA6P4NP02J333J250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P4NP02J333J250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05100 € | 10,51 € |
| 50 | 0,84500 € | 42,25 € |
| 100 | 0,78120 € | 78,12 € |
| 500 | 0,67346 € | 336,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62181 € | 621,81 € |
| 2 000 | 0,59513 € | 1 190,26 € |
| 3 000 | 0,58176 € | 1 745,28 € |
| 5 000 | 0,56695 € | 2 834,75 € |
| 7 000 | 0,55828 € | 3 907,96 € |
| 10 000 | 0,54995 € | 5 499,50 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

