1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 29.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF5030NIT-1R5N-D

DigiKey Part Number
445-174694-2-ND - Tape & Reel (TR)
445-174694-1-ND - Cut Tape (CT)
445-174694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF5030NIT-1R5N-D
Description
FIXED IND 1.5UH 3.4A 29.9 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 29.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF5030NIT-1R5N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.69A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29.9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,54600 €5,46 €
250,50480 €12,62 €
500,47620 €23,81 €
1000,44880 €44,88 €
2500,41520 €103,80 €
5000,39148 €195,74 €
1 0000,36914 €369,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,33814 €676,28 €
4 0000,31889 €1 275,56 €
6 0000,30815 €1 848,90 €
10 0000,29515 €2 951,50 €
14 0000,28690 €4 016,60 €
20 0000,28684 €5 736,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €