

CGJ5F4C0G2H102J085AA | |
|---|---|
DigiKey Part Number | 445-9274-2-ND - Tape & Reel (TR) 445-9274-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5F4C0G2H102J085AA |
Description | CAP CER 1000PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5F4C0G2H102J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F4C0G2J102J085AA | TDK | 5 735 | 445-5789-1-ND | 0,22000 € | MFR Recommended |
| AC1206JRNPOBBN102 | YAGEO | 998 | 311-3210-1-ND | 0,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85300 € | 8,53 € |
| 100 | 0,62590 € | 62,59 € |
| 1 000 | 0,50715 € | 507,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44260 € | 1 770,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |

